Harting 11 05 000 6202 Jack durable single-piece Connector 1pc

MPN
11 05 000 6202
Brand
Harting
EAN-13
2050006163382
Order Code
03-9488
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
100+ £0.672
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 39 in stock

Harting's 11 05 000 6202 is an industry-grade high voltage connector designed for heavy-duty applications. It is suitable for use in electrical engineering projects requiring robust multicore connectivity. This connector is typically utilised in industrial environments where reliability and durability are essential.
Type Socket pin
Current Rating 16A
Material Copper alloy

Reviews

Be the first to submit a review

Trustpilot