Harting 11 05 000 6105 Pin Contact single piece durable design

MPN
11 05 000 6105
Brand
Harting
EAN-13
2050006164020
Order Code
03-9487
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
100+ £0.525
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 6 in stock

The Harting Pin Contact 11 05 000 6105 is an industry-grade connector designed for high-voltage and multicore applications. It is known for its heavy-duty construction, making it suitable for demanding industrial environments. This connector pin is typically used in electrical engineering applications where reliable and robust connections are essential.
Type Connector pin
Current Rating 16A
Material Copper alloy

Reviews

Be the first to submit a review

Trustpilot