Harting 09700142613 Han Industrial Socket insert 1 piece Heavy Duty

MPN
09700142613
Brand
Harting
EAN-13
2050006165324
Order Code
16-4859
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Harting 09700142613 is a precision-engineered socket insert, specifically designed for use as an automotive connector accessory. This component is manufactured to facilitate reliable electrical connections in vehicular systems, ensuring performance and durability under varying conditions. It offers robust construction and compatibility with a range of mating connectors, making it suitable for integration into automotive wiring harnesses and control modules. Engineers utilise this socket insert to implement efficient and secure connectivity solutions within complex automotive electrical architectures, addressing the rigorous demands of modern vehicles. Each package contains a single unit, providing a precise fit for specific application requirements.
Type 09700142613
Colour Black
Connection Soldering
Content 1
Max. temperature +100°C
Maximum Temperature +100°C
Number of pins 14
Product Type Socket inset
Total no. of pins 14

Reviews

Be the first to submit a review

Trustpilot