Harting 09683635812 D-SUB Pin Strip 90° 25 Pins Soldering 1pc

MPN
09 68 363 5812
Brand
Harting
EAN-13
2050001836816
Order Code
11-9639
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
50+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 4 working days - 12 in stock

The Harting 09 68 363 5812 D-sub pin strip features 25 soldering pins and a 90-degree angle configuration. It is commonly used in electronic equipment for secure and reliable connections. This connector is ideal for applications requiring robust data communication links.
Plug / Socket Plug, horizontal mount
Mounting Type Soldering
No. of Ways 25
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Ni
No. of Rows 2
Number of pins 25
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot