Harting 09672255604 D-SUB Pin Strip 180° 25 Pins Solder Bucket 1 pc

MPN
09 67 225 5604
Brand
Harting
EAN-13
2050001836403
Order Code
11-9632
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
100+ £3.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 109 in stock

Harting's 09 67 225 5604 D-sub pin strip features 25 pins and a solder bucket configuration, making it ideal for secure electrical connections. This D-sub receptacle is typically used in computer and telecommunications equipment. Its 180-degree design allows for easy installation in a variety of electronic systems.
Plug / Socket Plug, vertical mount
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Ni
Contact Type Punched contacts
Mating Cycles 50
No. of Rows 2
Number of pins 25
Temperature Range -40 - +85°C
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot