Harting 09670505601 D-SUB Pin Strip 180°, 50 Pins, Crimp, 1 Pc

MPN
09 67 050 5601
Brand
Harting
EAN-13
2050001836465
Order Code
11-9625
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
50+ £2.21
500+ £1.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 4 working days - 13 in stock

Harting's D-SUB pin strip 09 67 050 5601 features 50 pins and a 180° angle with a crimp connection. This connector is ideal for establishing reliable electrical connections in a variety of electronic applications. Commonly used in telecommunications and computing hardware, it ensures secure data transmission.
Plug / Socket Plug, vertical mount
Mounting Type Crimp
No. of Ways 50
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Tin
No. of Rows 3
Number of pins 50
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot