Harting 09670250334 D-Sub Enclosure Shell Metal 1Pc

MPN
09670250334
Brand
Harting
EAN-13
2050009679712
Order Code
16-4857
Country of Origin
Germany
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £11.98 £11.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Harting 09670250334 is a robust D-Sub enclosure shell designed for general-purpose applications, providing secure and reliable protection for electrical connections. Constructed from durable metal, the enclosure shell ensures efficient shielding against electromagnetic interference, making it ideal for use in environments where signal integrity is critical. Its compatibility with standard D-Sub connectors allows for straightforward integration into various electronic systems, including telecommunications, industrial automation, and data communication equipment. This enclosure shell facilitates reliable performance and enhanced durability, particularly in applications where long-term operational stability is crucial.
Type Shell
Material Metal
Enclosure Length 45mm
Enclosure Height 15.4mm
Cable Entry Angled
Case Material Metal
Content 1
Separable False
Two-part False
Type of locking Screw
Width 54mm

Reviews

Be the first to submit a review

Trustpilot