Harting 09670008470 Crimp Contact Copper Alloy D-Sub Contacts D Type Accessory

MPN
09670008470
Brand
Harting
EAN-13
2050009659257
Order Code
16-4856
Country of Origin
Switzerland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 359 in stock

Harting 09670008470 is a high-quality crimp contact made from copper alloy, designed specifically for D-sub connector systems as part of its D Type accessory range. This circular contact is well-suited for reliable and efficient electrical connections, ensuring optimal conductivity and mechanical stability in complex electronic assemblies. Its robust construction makes it ideal for demanding applications in telecommunications, data processing, and industrial automation, where secure and precise connections are paramount.
Type Turned (lathe)
Contact Finish Tin
Contact Material Copper alloy
Contact surface Gold plated
Content 1
Material contact Other copper alloys
Material of contact surface Gold
Min. number of insertion cycles 10000
Product Type Crimp contact
Strip length 4mm
Type of contact Turned (lathe)
Type of electric connection Other

Reviews

Be the first to submit a review

Trustpilot