Harting 09670007178 Connector Pin AWG 28-24 Ni 1 pc

MPN
09 67 000 7178
Brand
Harting
EAN-13
2050001959584
Order Code
11-9601
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
500+ £0.178
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 4 working days - 550 in stock

The Harting connector pin, part number 09 67 000 7178, is designed for wire gauges ranging from 28 AWG to 24 AWG and features nickel plating. This component is typically used in electronic and electrical assemblies where secure and reliable connections are required. It is suitable for various applications, including telecommunications and networking equipment.
Type Connector pin
AWG (min.) 28
AWG max. 24
Connection Crimp
Contact Material Ni
Contact surface Gold plated
Mating cycles 500

Reviews

Be the first to submit a review

Trustpilot