Harting 09670003576 Connector Pin AWG 22-18 Ni 1 pc High Reliability

MPN
09 67 000 3576
Brand
Harting
EAN-13
2050001965776
Order Code
11-9598
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £0.517
500+ £0.461
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 85 in stock

The Harting connector pin, part number 09 67 000 3576, accommodates wire gauges from 22 to 18 AWG and is nickel-plated for enhanced durability. It is typically used in electronic and electrical applications where reliable connections are needed. The connector is supplied as a single piece, suitable for precise installations.
Type Connector pin
AWG (min.) 22
AWG max. 18
Connection Crimp
Contact Material Ni
Contact surface Gold plated
Mating cycles 500

Reviews

Be the first to submit a review

Trustpilot