Harting 09665527616 D-SUB Connector 50 Pins Soldering 1pc

Image Representative of Range

Harting 09665527616 D-SUB Connector 50 Pins Soldering 1pc

MPN
09665527616
Brand
Harting
EAN-13
2050006143803
Order Code
03-9486
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
50+ £17.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 4 working days - 39 in stock

The Harting 09665527616 D-sub connector features 50 pins and is designed for soldering, making it suitable for reliable and secure electrical connections. It is ideal for applications requiring high-density pin configurations, often used in telecommunications and data networking equipment. Manufactured by Harting, this connector ensures precision and durability in demanding environments.
Plug / Socket Socket, right angle
Mounting Type Soldering
No. of Ways 50
Connection Angle 180°
Plating Material Nickel
Contact Material Copper alloy
Material (details) Steel
No. of Rows 3
Number of pins 50
Temperature Range -55 °C to +125 °C. °C
Test Voltage 1kV
Type D-SUB connector

Reviews

Be the first to submit a review

Trustpilot