Harting 09654626812 D-SUB Pin Strip 90° 37 Pins Soldering 1 pc

Harting 09654626812 D-SUB Pin Strip 90° 37 Pins Soldering 1 pc

MPN
09 65 462 6812
Brand
Harting
EAN-13
2050001836557
Order Code
11-9579
Country of Origin
Germany
View Full Product Range (21)

Discontinued


The Harting 09 65 462 6812 D-sub pin strip is a reliable connector with 37 pins configured at a 90-degree angle, suitable for soldering purposes. Manufactured by Harting, it excels in robust electronic applications such as communication and industrial equipment. This D-sub receptacle is valued for its durability and efficient performance in linking critical connections.
Plug / Socket Plug, horizontal mount
Mounting Type Soldering
No. of Ways 37
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Certification marks DIN 41 652 · CECC 75 301-802
Contact Material Ni
Mating Cycles 50
No. of Rows 2
Number of pins 37
Pitch 2.84mm
Type D-SUB pin strip

Trustpilot