Harting 09653617712 D-Sub Pin Strip 180° 25 Pins Soldering 1 pc

MPN
09 65 361 7712
Brand
Harting
EAN-13
2050001836328
Order Code
11-9577
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
100+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 12 in stock

The Harting 09 65 361 7712 is a D-SUB pin strip connector featuring 25 pins and designed for soldering applications. This robust component is ideal for establishing secure and reliable connections in electronic and communication devices. Common applications include computer interfaces and other equipment requiring high-density signal transmission.
Plug / Socket Plug, vertical mount
Mounting Type Soldering
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Ni
Mating Cycles 50
No. of Rows 2
Number of pins 25
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot