Harting 09400240311 Han Enclosure extension Heavy Duty Housings 1 pc(s)

MPN
09400240311
Brand
Harting
EAN-13
2050006174876
Order Code
16-4850
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Harting 09400240311 is a general purpose enclosure extension designed to enhance the capacity and functionality of existing enclosures by providing additional space for components and wiring. This extension is manufactured using durable materials suited for demanding industrial environments, ensuring longevity and reliability in various applications. Commonly utilised in fields such as electrical engineering, automation, and machinery, it supports the efficient organisation and protection of electrical connections, components, and systems. This singular piece allows for seamless integration with existing setups, maintaining structural integrity and ease of access for maintenance and modifications.
Type Enclosure extension
Colour Black
Case Material Aluminium, die cast
Content 1
IP Rating IP65, IP68
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot