Harting 09160552001 Han Connector Crimp 1pc simplifies control cabinet install

MPN
09160552001
Brand
Harting
EAN-13
2050007665083
Order Code
03-9480
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £24.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Harting's 09160552001 Connector is a heavy-duty, industry-grade connector designed for high-voltage applications. Featuring multicore capabilities, it is ideal for use in complex electrical engineering systems. This robust connector is commonly utilised in industrial environments requiring reliable and efficient connectivity solutions.
Type Connector
Current Rating 16A
Contact Termination Crimp
Colour Pebble grey (RAL 7032)
Connection Crimp
Maximum Temperature +125°C
Min. temperature -40°C
Rated voltage 250V
Test current 10A

Reviews

Be the first to submit a review

Trustpilot