Harting 09110006263 Han Industrial Connector Accessory Heavy Duty

MPN
09110006263
Brand
Harting
EAN-13
2050006163207
Order Code
16-4816
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £76.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Harting 09110006263 is a high-precision automotive connector accessory designed to facilitate reliable and efficient electrical connections within automotive systems. Recognised for its robust construction, this component ensures optimal performance under challenging conditions by exhibiting excellent resistance to environmental factors such as vibration, dust, and moisture. Typically utilised in automotive electrical assemblies, this jack is well-suited for integration in control modules and power distribution units, where maintaining connection integrity is critical. The product is tailored to meet rigorous industry standards, providing engineers with a dependable solution for complex wiring requirements in vehicles.
Type 09110006263
Content 1
Material Copper alloy
Max. temperature +125°C
Maximum Temperature +125°C
Product Type Socket pin

Reviews

Be the first to submit a review

Trustpilot