Harting 09110006241 Han Industrial Connector Accessories Heavy Duty

MPN
09110006241
Brand
Harting
EAN-13
2050006163146
Order Code
16-4815
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Harting 09110006241 is a specialised automotive connector accessory designed to offer reliable connectivity solutions in demanding vehicular applications. This particular jack is constructed to accommodate robust connectivity requirements, providing a secure interface conducive to high-performance environments. Engineered with durability in mind, it is well-suited for use in automotive systems where consistent and dependable connections are paramount, such as in wiring harnesses and electronic control units. Additionally, the component is manufactured to support precise and stable connections, crucial in the assembly and maintenance of intricate vehicular electrical systems, ensuring consistent operational integrity across various automotive applications.
Type 09110006241
Content 1
Material Copper alloy
Max. temperature +125°C
Maximum Temperature +125°C
Product Type Socket pin

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot