Harting 09 99 000 0021 Crimper hand tool 0.14-2.5 mm² 1 piece

MPN
09 99 000 0021
Brand
Harting
EAN-13
2050009653583
Order Code
03-9454
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £199.81
5+ £194.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Harting 09 99 000 0021 crimping tool is designed for precision and ease of use, handling wire sizes from 0.14 up to 2.5 mm². It is typically used in electrical and electronic assembly where reliable connections are crucial. Known for its durability, this squeezer ensures secure contacts in various industrial applications.
Type Crimper
Crimp area 0.14 up to 2.5mm²
Crimp area (max.) 2.5mm²
Crimp area (min.) 0.14mm²

Reviews

Be the first to submit a review

Trustpilot