Harting 09 69 301 5172 D-SUB Connector 15-pin Solder bucket 1pc

MPN
09 69 301 5172
Brand
Harting
EAN-13
2050006145425
Order Code
03-9446
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
50+ £11.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 4 working days - 63 in stock

The Harting D-SUB connector 09 69 301 5172 features 15 pins and a solder bucket design, making it ideal for secure and precise electrical connections. Manufactured by Harting, this connector is known for its reliability in data transmission applications. It is commonly used in communication and computer interfaces due to its robust construction and ease of installation.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold
Contact Material Copper alloy
Material (details) Zinc-plated steel
Misc Attribute 09693015172
No. of Rows 2
Number of pins 15
Temperature Range -55 °C to +125 °C. °C
Type D-SUB connector

Reviews

Be the first to submit a review

Trustpilot