Harting 09 69 281 7422 Electrical Contact 30A copper AWG 12-10 1pc

MPN
09 69 281 7422
Brand
Harting
EAN-13
2050006118481
Order Code
03-9443
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £1.72
300+ £1.50
500+ £1.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Out of stockBack order, lead time 9 days


Harting manufactures the 09 69 281 7422 electrical contact, designed for use with 12 to 10 AWG wires and made from copper alloy. The contact is rated for a current of 30 A, highlighting its suitability for high-power applications. It is ideal for industrial and electronic connections that require reliable conductivity and durability.
Type Electrical contact
Mounting Type Soldering
Mounting Direction Straight Contact
Connection Angle n/a
Plating Material Au
AWG (min.) 12
AWG max. 10
Contact Material Copper alloy
Contact Type Machined contacts
Mating cycles ≥ 200
Misc Attribute 09692817422
Nominal Current 30A

Reviews

Be the first to submit a review

Trustpilot