Harting 09 69 211 5072 D-SUB Connector 5-pin solder bucket 1pc

MPN
09 69 211 5072
Brand
Harting
EAN-13
2050006145340
Order Code
03-9440
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
100+ £5.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 89 in stock

The Harting 09692115072 D-sub connector features 5 pins and comes with a solder bucket termination, ideal for secure and reliable connections. It is typically used in applications where robust data transmission is required, such as in telecommunications or industrial equipment.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 7
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold
Category Connectors
Colour (insert) Green
Conductor cross-section (AWG) AWG 20
Conductor cross-section (mm²) 0.5mm²
Contact Material Copper alloy
Contact resistance, signal area < 10 mO
Description of the contact Turned
Details Please order special contacts separately.
ECHA SCIP number ecef7555-f643-4ceb-a337-fc54762297f1
Element Connector
ELV status compliant with exemption
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Gender Male
Hot plugging No
Identification Mixed
Insulation Resistance > 5 x 109O
Isolation group IIIa (175 = CTI < 400)
Limiting temperature -55 ... +125 °C
Locking type Fixing flange with feed through hole Ø 3.1mm
Material (contacts) Copper alloy
Material (details) Zinc-plated steel
Material (insert) Thermoplastic resin, glass-fibre filled (Polyester)
Material flammability class acc. to UL 94 V-0
Mating Cycles = 500
Misc Attribute 09692115072
No. of Rows 2
Number of pins 5
Number of signal contacts 5
Number of special contacts 2x
Rated current ? 5 A
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Requirement set with Hazard Levels R26
Series D-Sub
Size D-Sub 2
Surface (contacts) Noble metal over Ni
Temperature Range -55 °C to +125 °C. °C
Termination Method Solder cup termination
Test voltage Ur.m.s. 1 kV
Type D-SUB connector
UL / CSA UL 1977 ECBT2.E102079

Reviews

Be the first to submit a review

Trustpilot