Harting 09 69 201 5072 D-sub Connector 5 Pins solder bucket 1pc

MPN
09 69 201 5072
Brand
Harting
EAN-13
2050006145272
Order Code
03-9438
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
100+ £5.18
200+ £5.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 43 in stock

The Harting 09 69 201 5072 D-SUB connector features five pins and a solder bucket, making it suitable for reliable electrical connections. Harting's D-SUB connectors are ideal for a variety of applications, including industrial and automation systems. This product is commonly used in equipment requiring secure and robust signal connections.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 5
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold
Contact Material Copper alloy
Material (details) Zinc-plated steel
Misc Attribute 09692015072
No. of Rows 2
Number of pins 5
Temperature Range -55 °C to +125 °C. °C
Type D-SUB connector

Reviews

Be the first to submit a review

Trustpilot