Harting 09 69 100 0022 D-sub Connector 1pc durable design

MPN
09 69 100 0022
Brand
Harting
EAN-13
2050006145173
Order Code
03-9434
Country of Origin
Germany
View Full Product Range (24)

Discontinued


The Harting D-SUB connector, model number 09 69 100 0022, is a reliable component known for its robust design and high-quality performance. This connector is ideal for use in electronic applications requiring data transfer or signal integrity between devices. Typical uses include computer interfaces and telecommunications systems.
Plug / Socket Socket, straight
Mounting Type BackShell Mounting
Mounting Direction Straight
Connection Angle 180°
Plating Material Nickel
Contact Material Copper alloy
Misc Attribute 09691000022
Temperature Range -55 °C to +125 °C. °C
Type D-SUB connector

Trustpilot