Harting 09 67 237 4715 D-SUB 180° Receptacle 37 Pins Solder Bucket

MPN
09 67 237 4715
Brand
Harting
EAN-13
2050001836908
Order Code
11-9634
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Harting 09 67 237 4715 D-sub receptacle features 37 pins and a 180° orientation with solder bucket termination. This connector is ideal for industrial applications requiring reliable and durable electrical connections. Its typical uses include data communication interfaces and signal transmission in various electronic devices.
Plug / Socket Socket, vertical vertical
Mounting Type Solder bucket
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Ni
Contact Type Punched contacts
Mating Cycles 250
No. of Rows 2
Number of pins 37
Temperature Range -40 - +85°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot