Harting 09 67 050 4715 D-Sub Terminal Pin Strip 50 Way Socket

MPN
09 67 050 4715
Brand
Harting
EAN-13
2050000253850
Order Code
51-9656
Qty Unit Price (Ex VAT)
100+ £17.04
300+ £16.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Back order - 51 availableBack-order availability date - 16/07/2026

Harting female 50-pin D-Sub connector with turned contacts and metal shells.


  • Number of pins: 50
  • Solder connection
  • D-SUB socket
  • Thermoplastic moulded housing, glass fibre reinforced (PBTP)
  • Socket, cable mount
  • DIN 41652, CECC 75301-802, IEC 60807
  • Temperature range -55ºC to +125°C
  • Type: 09 67 050 4715
Type Female
Plug / Socket Socket
Mounting Type Solder
No. of Ways 50
Mounting Direction Straight
Connection Angle 180°
Plating Material Tin
No. of Rows 2
Number of pins 50

Reviews

Be the first to submit a review

Trustpilot