Harting 09 67 025 5601 D-SUB Pin Strip 180° 25 Pins Crimp 1 pc

MPN
09 67 025 5601
Brand
Harting
EAN-13
2050001836441
Order Code
11-9620
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
100+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 185 in stock

Harting manufactures the 09 67 025 5601 D-SUB pin strip with 25 crimp pins, designed for a 180-degree orientation. This D-Sub connector is versatile for various electronic and data communication applications. It is typically used in scenarios requiring reliable signal transmission in both industrial and consumer electronics.
Plug / Socket Plug, vertical mount
Mounting Type Crimp
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Tin
No. of Rows 2
Number of pins 25
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot