Harting 09 67 025 0344 D-Sub Hood 25 Way Top Entry

Order Code:

51-9542

Brand: Harting MPN: 09 67 025 0344 EAN-13: 2050000251245
Qty Unit Price (Ex VAT)
10+ £9.40
50+ £9.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
52 in stock, despatched in 4 working days

Top entry metal D-Sub hood from Harting with 25 pins.


  • Number of pins 25
  • Screw thread 4-40 UNC
  • Dimensions (Front x Length x Rear x Height): 54 x 47.7 x 31.7 x 15.4mm
  • Limiting temperature -35 to +100°C
  • Manufacturer type 09 67 025 0344
Type Housing
Orientation Straight
Number of Contacts 25
Material Metal
Connection Angle 180°
Mounting Type D-sub

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot