Harting 09 67 015 0453 D-Sub Hood 15 Way Top and Side Entry Thermoplastic

MPN
09 67 015 0453
Brand
Harting
EAN-13
4016138074529
Order Code
51-9697
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £4.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 30 in stock

Metallised plastic top and side entry hood with 15 poles, suitable for use with Harting D-Sub connectors.


  • Made from metallised plastic
  • Number of pins: 15
  • Manufacturer part no. 09 67 015 0453

Locking lever and connecting plate available separately.
Type 09 67 015 0453
Orientation Straight
Number of Contacts 15
Material Plastic
2 parts Yes
Ambient temperature -20 ... +90°C
Cable Diameter 3 ... 7mm
Cable Entry 3x
Cable fixing Cable clamp
Category Hoods / Housings
Colour Silver
Connection Angle 180°
Description of hood/housing Cover can be screwed on
ECHA SCIP number ecef7555-f643-4ceb-a337-fc54762297f1
ELV status compliant with exemption
Height 15.4mm
Length 40mm
Locking type Spring or slide locking
Material (hood/housing) Thermoplastic
Number of cable entries 3
Number of pins 15
Pack contents 2x Dummy plugs
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Separable Yes
Series D-Sub
Shielding Shielded
Size D-Sub 2
Surface (hood/housing) Metallised
Tightening torque ?0.3 Nm Cable clamp screw
Type of hood/housing Shell housing
Version Top/side entry
Width 39.4mm

Reviews

Be the first to submit a review

Trustpilot