Harting 09 67 015 0435 D-SUB Housing 15 Pins, Plastic, Metallised, Silver

MPN
09 67 015 0435
Brand
Harting
EAN-13
2050003016070
Order Code
11-9614
Country of Origin
Sweden
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £10.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 6 in stock

The Harting D-SUB housing 09 67 015 0435 features a plastic, metallised construction with a 180° to 45° angle, and accommodates 15 pins. It is finished in silver and is typically used for secure and protected connections in electronic or telecommunications applications. As part of Harting's range, it offers reliability and durability in harsh environments.
Type D-SUB housing
Orientation 2
Number of Contacts 15
Material Plastic, metallised
Colour Silver
Number of pins 15

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot