Harting 09 67 009 4704 9-Way Female D-Sub Socket

MPN
09 67 009 4704
Brand
Harting
EAN-13
2050001598233
Order Code
52-0261
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £3.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 122 in stock

An industrial quality male 9-pin D-sub connector from Harting.


  • Contact material: Copper alloy
  • Manufacturer part no.: 09 67 009 4704
  • Plug construction: Socket
  • RoHS compliant: yes
Type Female
Plug / Socket Socket
Mounting Type BackShell Mounting
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Brass
No. of Rows 2
Number of pins 9

Reviews

Be the first to submit a review

Trustpilot