Harting 09 67 001 9971 Waling Connecting Plate For D-SUB- Housing Number of pins

MPN
09 67 001 9971
Brand
Harting
EAN-13
2050000252587
Order Code
51-9574
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.164
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 4 working days - 132 in stock

Housing for lever/push lock and attachments. Metallised plastic housing Locking levers and latches are made of corrosion-resistant steel.


  • Connector norm: D-SUB Accessories
  • Manufacturer part no.: 09 67 001 9971
  • Material: Stainless steel
  • RoHS compliant: yes
  • Suitable for: 9-pin / 37-pin

2 required for each connector.
Order 2 pcs. depending on D-SUB housing.
Type Housing
Mounting Type BackShell Mounting
Mounting Direction Straight
Connection Angle 180°
Plating Material Tin
Colour Silver

Reviews

Be the first to submit a review

Trustpilot