Harting 09 67 000 9907 Locking Lever For D-SUB-housing Number of pins: - Suitabl

MPN
09 67 000 9907
Brand
Harting
EAN-13
2050000252518
Order Code
51-9572
Qty Unit Price (Ex VAT)
100+ £0.242
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 14 in stock

Housing for lever/push lock and attachments. Metallised plastic housing Locking levers and latches are made of corrosion-resistant steel.


  • Connector norm: D-SUB Accessories
  • Manufacturer part no.: 09 67 000 9907
  • Material: Stainless steel
  • RoHS compliant: yes
  • Specification: Locking lever
  • Suitable for: 9-pin / 37-pin

2 required for each connector.
Each D-SUB housing 2 pcs. order.
Type Housing
Mounting Type BackShell Mounting
Mounting Direction Straight
Connection Angle 180°
Plating Material Tin
Colour Silver
Connector norm D-SUB Accessories

Reviews

Be the first to submit a review

Trustpilot