Harting 09 67 000 8278 Socket Pin AWG 24-20 Brass Single Unit

MPN
09 67 000 8278
Brand
Harting
EAN-13
2050001959607
Order Code
11-9606
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.186
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,063 in stock

Harting manufactures the 09 67 000 8278 socket pin, which is made of brass and compatible with wires ranging from 24 to 20 AWG. This single-piece component is commonly used in electrical connections where reliable conductivity and robust performance are required. Typical applications include industrial automation and control systems.
Type Socket pin
AWG (min.) 24
AWG max. 20
Connection Crimp
Contact Material Brass
Contact surface Gold plated
Mating cycles 500

Reviews

Be the first to submit a review

Trustpilot