Harting 09 67 000 8276 Socket Pin Copper alloy AWG 24-20 1pc

MPN
09 67 000 8276
Brand
Harting
EAN-13
2050006132425
Order Code
03-9418
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
500+ £0.165
1500+ £0.159
2500+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 4 working days - 53 in stock

Harting's 09 67 000 8276 socket pin is crafted from copper alloy and fits wires with a gauge range of 24 to 20 AWG. This component is typically used in electrical and electronic applications where reliable connections are needed. It is a high-quality product ideal for various industrial and commercial uses.
Type Socket pin
Plug / Socket Socket
Connection Angle n/a
Plating Material Brass
AWG (min.) 24
AWG max. 20
Contact Material Copper alloy
Contact Type Punched contacts
Misc Attribute 09670008276

Reviews

Be the first to submit a review

Trustpilot