Harting 09 67 000 8267 Socket Pin Copper Alloy 24-20 AWG 1pc

MPN
09 67 000 8267
Brand
Harting
EAN-13
2050006132401
Order Code
03-9416
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.159
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 4 working days - 1,808 in stock

The Harting 09 67 000 8267 socket pin is made of copper alloy and accommodates wire sizes from 24 to 20 AWG. This component is designed for reliable electrical connections, making it suitable for use in connectors and electronic assemblies. Its high-quality build ensures durability and efficiency in various industrial applications.
Type Socket pin
Plug / Socket Socket
Connection Angle n/a
Plating Material Brass
AWG (min.) 24
AWG max. 20
Contact Material Copper alloy
Contact Type Punched contacts
Misc Attribute 09670008267

Reviews

Be the first to submit a review

Trustpilot