Harting 09 67 000 8176 Connector Pin Copper alloy AWG 24-20 1pc

MPN
09 67 000 8176
Brand
Harting
EAN-13
2050006118269
Order Code
03-9415
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
500+ £0.144
1500+ £0.139
2500+ £0.137
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack order, lead time 11 days

The Harting 09 67 000 8176 is a copper alloy connector pin designed for wire gauges from 24 to 20 AWG. This component is suitable for applications requiring reliable electrical connections, such as industrial and electronic systems. It is commonly used in environments where durability and efficiency in current transmission are essential.
Type Connector pin
Connection Angle n/a
Plating Material Brass
AWG (min.) 24
AWG max. 20
Contact Material Copper alloy
Contact Type Punched contacts
Misc Attribute 09670008176

Reviews

Be the first to submit a review

Trustpilot