Harting 09 67 000 8168 Connector Pin AWG 24-20 Copper alloy 1pc

Image Representative of Range

Harting 09 67 000 8168 Connector Pin AWG 24-20 Copper alloy 1pc

MPN
09 67 000 8168
Brand
Harting
EAN-13
2050006118252
Order Code
03-9414
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.174
1500+ £0.173
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 179 in stock

The Harting 09 67 000 8168 connector pin is manufactured by Harting and made from a durable copper alloy. It accommodates wire sizes from 24 to 20 AWG, ensuring a reliable electrical connection. This versatile connector pin is commonly used in industrial and electronic applications for secure and efficient connectivity.
Type Connector pin
Connection Angle n/a
Plating Material Brass
AWG (min.) 24
AWG max. 20
Contact Material Copper alloy
Contact Type Punched contacts
Misc Attribute 09670008168

Reviews

Be the first to submit a review

Trustpilot