Harting 09 67 000 7476 Socket Pin 28-24 AWG Ni 1 Pc

MPN
09 67 000 7476
Brand
Harting
EAN-13
2050001965769
Order Code
11-9603
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £0.908
500+ £0.880
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderPlease contact us for lead time

The Harting 09 67 000 7476 socket pin features a robust design compatible with AWG sizes 28 to 24. Made with nickel plating, it ensures durability and reliable electrical connections. Typically used in telecommunications and industrial equipment, it is well-suited for secure wiring applications.
Type Socket pin
AWG (min.) 28
AWG max. 24
Connection Crimp
Contact Material Ni
Contact surface Gold plated
Mating cycles 500

Reviews

Be the first to submit a review

Trustpilot