Harting 09 67 000 7278 Socket Pin AWG 28-24 Ni 1 pc

MPN
09 67 000 7278
Brand
Harting
EAN-13
2050001959614
Order Code
11-9602
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
500+ £0.178
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 4 working days - 495 in stock

Harting manufactures the 09 67 000 7278 socket pin, designed to accommodate wire sizes from 28 AWG to 24 AWG with a nickel finish. This component is typically used in electrical and electronic connections where reliable contact is required. Its robust construction makes it suitable for various industrial applications.
Type Socket pin
AWG (min.) 28
AWG max. 24
Connection Crimp
Contact Material Ni
Contact surface Gold plated
Mating cycles 500

Reviews

Be the first to submit a review

Trustpilot