Harting 09 67 000 7268 Socket Pin AWG 28-24 Copper alloy 1pc

MPN
09 67 000 7268
Brand
Harting
EAN-13
2050006132272
Order Code
03-9412
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
15+ £0.224
1500+ £0.210
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 4 working days - 300 in stock

Harting produces the 09 67 000 7268 socket pin, ideal for use with 28 to 24 AWG copper alloy wires. This component is commonly applied in electrical and electronic connections requiring reliable conductivity. The socket pin is versatile for a range of industrial and commercial applications, available as single units.
Type Socket pin
Plug / Socket Socket
Connection Angle n/a
Plating Material Brass
AWG (min.) 28
AWG max. 24
Contact Material Copper alloy
Contact Type Punched contacts
Misc Attribute 09670007268

Reviews

Be the first to submit a review

Trustpilot