Harting 09 67 000 7267 Socket Pin AWG 28-24 Copper Alloy 1pc

MPN
09 67 000 7267
Brand
Harting
EAN-13
2050006132265
Order Code
03-9411
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.203
5000+ £0.188
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 4 working days - 1,791 in stock

The Harting 09 67 000 7267 socket pin is a single-piece component made of copper alloy, suitable for wire sizes ranging from 28 to 24 AWG. It is commonly used in electrical and electronic applications, providing a reliable connection interface. This socket pin is essential for ensuring secure and efficient connections in various industrial and commercial settings.
Type Socket pin
Plug / Socket Socket
Connection Angle n/a
Plating Material Brass
AWG (min.) 28
AWG max. 24
Contact Material Copper alloy
Contact Type Punched contacts
Misc Attribute 09670007267

Reviews

Be the first to submit a review

Trustpilot