Harting 09 66 452 6611 D-Sub Terminal Pin/socket Strip Number of pins: 37

MPN
09 66 452 6611
Brand
Harting
EAN-13
2050000254475
Order Code
51-9696
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £10.25
100+ £8.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 4 working days - 9 in stock

A high quality 37-way D-sub female connector from Harting.


  • Overall height 7.3 mm
  • Grid pitch: 2.54 mm
  • Manufacturer part no.: 09 66 452 6611
  • Material: Moulded thermoplastic material, glass-fibre reinforced
  • Number of pins: 37
  • RoHS compliant: yes
  • Standards/test marks: DIN 41652, CECC 75301-802, IEC 60807
  • Temperature range: -55ºC - +125 °C
Plug / Socket Socket
Mounting Type PCB
No. of Ways 37
Mounting Direction Straight
Connection Angle 180°
Plating Material Tin
No. of Rows 2
Number of pins 37
Pitch 2.54
Type Female

Reviews

Be the first to submit a review

Trustpilot