Harting 09 66 418 6500 D-Sub Socket 40 Way IDC Termination

MPN
09 66 418 6500
Brand
Harting
EAN-13
2050000253591
Order Code
51-9640
Qty Unit Price (Ex VAT)
50+ £12.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 4 working days - 12 in stock

Harting D-Sub connector socket with 37 pins and insulation displacement termination.
  • Number of pins: 37
  • Grid pitch: 1.27mm
  • Housing: Fibreglass reinforced thermoplastic (PBTP)
  • Plug construction: Socket, Cable Mount
  • Standards: DIN 41652, CECC 75 301-802, IEC 60807
  • Temperature range: -55 to +125°C
  • Thread size: 3.1mm
  • Manufacturer's part: 09 66 418 6500
Type Female
Plug / Socket Socket
Mounting Type D-sub
No. of Ways 37
Mounting Direction Straight
Connection Angle 180°
Plating Material Tin
No. of Rows 2
Number of pins 37

Reviews

Be the first to submit a review

Trustpilot