Harting 09 66 328 7700 D-SUB Plug 180° 25 Pins Cut & Clip 1 pc

MPN
09 66 328 7700
Brand
Harting
EAN-13
2050001959690
Order Code
11-9590
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £8.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 31 in stock

The Harting 09 66 328 7700 D-SUB plug is a D-sub connector with 25 pins, designed for reliable electrical connections. Its robust design and 180° orientation make it suitable for industrial and commercial applications. Typically used in telecommunications and data interfaces, it provides secure and efficient connectivity.
Type D-SUB plug
Plug / Socket Plug, straight
Mounting Type Cut & Clip
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Ni
Mating cycles 50
No. of Rows 2
Number of pins 25

Reviews

Be the first to submit a review

Trustpilot