Harting 09 66 255 7511 D-SUB Connector 15-pin Soldering 1pc

MPN
09 66 255 7511
Brand
Harting
EAN-13
2050006141168
Order Code
03-9403
Country of Origin
Switzerland
View Full Product Range (24)

Discontinued


The Harting 09 66 255 7511 is a D-Sub connector with 15 pins designed for soldering applications. It is commonly used in data communication interfaces and various electronic equipment. Harting products are known for their reliable connectivity solutions in both industrial and commercial settings.
Type D-SUB connector
Plug / Socket Socket, straight
Mounting Type Soldering
No. of Ways 15
Mounting Direction 90 Degree
Connection Angle 180°
Plating Material Gold
Contact Material Copper alloy
Misc Attribute 09662557511
No. of Rows 2
Number of pins 15

Trustpilot