Harting 09 66 218 7500 D-SUB Receptacle, 180°, 15 Pins, Cut & Clip, 1 pc

MPN
09 66 218 7500
Brand
Harting
EAN-13
2050001959713
Order Code
11-9585
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
100+ £9.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 21 in stock

The Harting 09 66 218 7500 is a D-sub receptacle featuring 15 pins and designed with a 180-degree orientation. Known for its durability and reliable connectivity, this connector is typically used in telecommunications and computer interfacing. Ideal for applications requiring compact multi-pin connections, it is commonly found in both industrial and consumer electronic devices.
Plug / Socket Socket, vertical vertical
Mounting Type Cut & Clip
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Ni
Mating Cycles 50
No. of Rows 2
Number of pins 15
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot