Harting 09 66 123 7801 D-SUB Connector 9 Pins Soldering 1pc

MPN
09 66 123 7801
Brand
Harting
EAN-13
2050006139189
Order Code
03-9402
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £4.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The Harting 09 66 123 7801 D-SUB connector is a soldering-type connector featuring 9 pins, ideal for data and communication interfaces. Manufactured by Harting, this durable component is commonly used in computing and networking equipment. Suitable for various electronic applications, it ensures reliable connections and easy integration.
Type D-SUB connector
Plug / Socket Plug, right angle
Mounting Type Soldering
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Nickel
Contact Material Copper alloy
Material (details) Steel
Misc Attribute 09661237801
No. of Rows 2
Number of pins 9
Temperature Range -55 °C to +125 °C. °C
Test Voltage 1kV

Reviews

Be the first to submit a review

Trustpilot