Harting 09 65 269 6713 D-SUB Connector 15 Pins Soldering 1pc

MPN
09 65 269 6713
Brand
Harting
EAN-13
2050006136720
Order Code
03-9398
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
100+ £5.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 16 in stock

The Harting 09 65 269 6713 D-SUB connector features 15 pins and is designed for soldering applications. Manufactured by Harting, this connector is commonly used in data communication systems due to its reliability and durable construction. It is often applied in industrial and electronic equipment, providing secure and stable connections.
Plug / Socket Plug, straight
Mounting Type Soldering
No. of Ways 15
Mounting Direction 90 Degree
Connection Angle 180°
Plating Material Gold
Contact Material Copper alloy
Material (details) Steel
Misc Attribute 09652696713
No. of Rows 2
Number of pins 15
Temperature Range -55 °C to +125 °C. °C
Test Voltage 1kV
Type D-SUB connector

Reviews

Be the first to submit a review

Trustpilot