Harting 09 65 261 6712 D-SUB Pin Strip 180° 15 Pins Soldering 1 pc

MPN
09 65 261 6712
Brand
Harting
EAN-13
2050001836847
Order Code
11-9574
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
100+ £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 5 in stock

Harting's 09 65 261 6712 is a D-sub connector with 15 pins designed for soldering and features a 180° pin strip configuration. Typically used in computer and telecommunications equipment, this receptacle provides reliable electrical connections. Ideal for data and signal applications, it ensures robust performance in various electronic systems.
Plug / Socket Plug, vertical mount
Mounting Type Soldering
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Ni
Mating Cycles 250
No. of Rows 2
Number of pins 15
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot