Harting 09 56 100 4704 D-SUB Connector 15 Pins solder bucket 1pc

MPN
09 56 100 4704
Brand
Harting
EAN-13
2050006135112
Order Code
03-9389
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
100+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 75 in stock

The Harting 09561004704 D-sub connector features 15 pins and is designed with a solder bucket for secure connections. This component is ideal for use in electronic and communication equipment where reliable signal transmission is crucial. Typically applied in computer interfaces, it accommodates various industrial and commercial applications.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Nickel
Contact Material Copper alloy
Material (details) Steel, nickel-plated
Misc Attribute 09561004704
No. of Rows 3
Number of pins 15
Temperature Range -40 °C to +85 °C
Test Voltage 1kV
Type D-SUB connector

Reviews

Be the first to submit a review

Trustpilot